Phoenix Contact Connector for use with Wire To Board Connectors

Subtotal (1 pack of 50 units)*

£700.88

(exc. VAT)

£841.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£700.88£14.018

*price indicative

RS Stock No.:
638-377
Mfr. Part No.:
1768820
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

For Use With

Wire To Board Connectors

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector has a nominal cross section of 2.5 mm² and features a green colour. It supports a nominal current of 12 A and a rated voltage of 320 V (III/2). The contact surface is made of Sn, and the connection type is socket. This connector has 9 potentials, 1 row, and 9 positions, with 9 connections in total. The product range is SMSTB 2.5/-ST, with a 5 mm pitch. The connection method is a screw connection with a tension sleeve.

Optimized for tight installation situations: operation and conductor connection from one direction
Angled conductor connection enables operation and conductor connection from one direction
Low temperature rise

Related links