Phoenix Contact Connector for use with Wire To Board Connectors

Subtotal (1 pack of 50 units)*

£837.55

(exc. VAT)

£1,005.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£837.55£16.751

*price indicative

RS Stock No.:
638-362
Mfr. Part No.:
1962752
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

For Use With

Wire To Board Connectors

COO (Country of Origin):
BG
The Phoenix Contact PCB Connector delivers an innovative push-in spring connection method, facilitating effortless wire insertion without the need for tools. Designed with a nominal cross section of 2.5 mm², it provides an exceptional degree of reliability for electrical connections in diverse applications. Combining functionality with a compact design, it features 8 positions and integrates seamlessly into various PCB configurations. The connector boasts a robust green housing for durability, and its screw flange mounting ensures enhanced mechanical stability in challenging environments.

Environmental compliance meets EU RoHS standards
High quality PA insulating material enhances durability
Colour coded actuating push button for intuitive operation
Accommodates a wide range of conductor cross sections

Related links