Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 638-270
- Mfr. Part No.:
- 1779835
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£142.35
(exc. VAT)
£170.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £142.35 | £1.424 |
*price indicative
- RS Stock No.:
- 638-270
- Mfr. Part No.:
- 1779835
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector embodies a robust design tailored for seamless integration in demanding electronic applications. Exceptional in its performance, this connector ensures efficient signal transmission while maintaining optimal current and voltage ratings. The green housing not only offers a distinctive aesthetic touch but also denotes the high-quality PA insulating material used for durability. Designed with a nominal cross section of 2.5 mm², it effectively supports wire sizes ranging from 0.2 mm² to 2.5 mm², making it versatile for various applications.
Locking clip feature enhances connection stability during operation
Lightweight design aids in reducing overall assembly weight
Conforms to IEC standards guaranteeing safety and reliability
Available in bulk with a packing unit of 100 pieces for convenient inventory management
Lightweight design aids in reducing overall assembly weight
Conforms to IEC standards guaranteeing safety and reliability
Available in bulk with a packing unit of 100 pieces for convenient inventory management
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge