Phoenix Contact Connector for use with Wire to Board Connectors

Subtotal (1 pack of 50 units)*

£82.42

(exc. VAT)

£98.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£82.42£1.648

*price indicative

RS Stock No.:
638-168
Mfr. Part No.:
1341283
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

For Use With

Wire to Board Connectors

COO (Country of Origin):
CN
The Phoenix Contact PCB Connector exemplifies reliability and cutting-edge design, crafted specifically for seamless integration into your electronic assemblies. Engineered for high performance, this connector boasts a sleek black housing that is both durable and aesthetically appealing. With a nominal current rating of 8 A and a rated voltage of 160 V, it guarantees robust electrical performance while ensuring ease of installation through its user-friendly crimp connection method.

Durable insulating material enhances longevity and performance
Crimp connection method allows for straightforward assembly
Accommodates a wide range of conductor cross sections
High packing density suitable for densely populated PCBs
Vibration resistant design ensures stability during operation
Supports a broad temperature range for versatile applications

Related links