Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 50 units)*

£85.20

(exc. VAT)

£102.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£85.20£1.704

*price indicative

RS Stock No.:
610-206
Mfr. Part No.:
1825310
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

Product Type

PCB Connector

For Use With

Wire-to-Board Connectors

Colour

Green

Material

Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is designed for reliability and efficiency in electronic applications. Featuring a nominal cross-section of 2.5 mm² and a striking green finish, it provides a robust connection with a nominal current rating of 12 A and a rated voltage of 320 V. Built for versatility, the connector supports a screw connection with a tension sleeve, ensuring a solid and secure fit suitable for various PCB configurations.

Suitable for both solid and flexible conductor connections offering versatile installation options

Compatible with standard crimping tools simplifying the assembly process

Efficiently handles vibration and mechanical stress ensuring long term reliability

Integration with COMBICON systems supports easy maintenance and replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy