Phoenix Contact Crimp Contact for use with Wire to Board Connectors
- RS Stock No.:
- 610-058
- Mfr. Part No.:
- 1340387
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£57.38
(exc. VAT)
£68.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £57.38 | £1.148 |
*price indicative
- RS Stock No.:
- 610-058
- Mfr. Part No.:
- 1340387
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Crimp Contact | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Crimp Contact | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector exemplifies versatility and efficiency, specifically designed for demanding applications in various sectors. Engineered for optimal performance, this connector supports crimp connection methods, allowing for secure and reliable electrical interfaces. Its compact size facilitates easy integration into space-restricted environments, whilst the intuitive snap-in locking system ensures a safe connection and a reduction in accidental disconnections.
Durable housing material withstands harsh environmental conditions
Robust electrical properties ensure consistent operational performance
Compliant with international standards for added peace of mind
Lightweight construction reduces overall impact on assembly
Robust electrical properties ensure consistent operational performance
Compliant with international standards for added peace of mind
Lightweight construction reduces overall impact on assembly
Related links
- Phoenix Contact Crimp Contact for use with Wire to Board Connectors
- Phoenix Contact Crimp Contact for use with PCB Connector
- Phoenix Contact Crimp Contact, HC Series
- Phoenix Contact Connector for use with Wire To Board Connectors
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer