Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 610-047
- Mfr. Part No.:
- 1939662
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£336.22
(exc. VAT)
£403.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £336.22 | £6.724 |
*price indicative
- RS Stock No.:
- 610-047
- Mfr. Part No.:
- 1939662
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is tailored for optimal electrical performance in demanding applications. Designed with versatility in mind, this connector facilitates efficient connections with its push-in spring technology, negating the need for additional tools during installation. Its robust construction features a green PA housing, offering superior insulation and resilience against harsh environments. With a nominal cross-section of 2.5 mm², this connector supports a nominal current of 12 A, ensuring reliable conductivity for various industrial systems.
Ensures stable contact force significantly enhancing long term reliability
Meets stringent environmental compliance standards showcasing a commitment to eco friendliness
Lightweight design makes it ideal for streamlined assembly without sacrificing strength
Offers protection against temperature fluctuations ensuring consistent performance
Meets stringent environmental compliance standards showcasing a commitment to eco friendliness
Lightweight design makes it ideal for streamlined assembly without sacrificing strength
Offers protection against temperature fluctuations ensuring consistent performance
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips