Phoenix Contact Crimp Contact for use with Wire to Board Connectors
- RS Stock No.:
- 609-947
- Mfr. Part No.:
- 1341280
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£66.95
(exc. VAT)
£80.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £66.95 | £1.339 |
*price indicative
- RS Stock No.:
- 609-947
- Mfr. Part No.:
- 1341280
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Crimp Contact | |
| For Use With | Wire to Board Connectors | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Crimp Contact | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector stands out as a key component in modern electronic assemblies, designed for seamless connections in confined spaces. Its rigorously engineered features, including a double row of contacts, enable high packing density while maintaining reliable electrical performance. With a nominal current rating of 8 A and a rated voltage of 160 V, this connector is suitable for a variety of applications across different industries. The crimp connection method ensures ease of installation without compromising the integrity of the connection.
Conforms to DIN EN 61984 standards for enhanced reliability
Wide temperature range support ensures functionality in various environmental conditions
Compatible with automatic crimping tools for efficient production
Environmentally friendly materials used comply with EU RoHS and China RoHS directives
Wide temperature range support ensures functionality in various environmental conditions
Compatible with automatic crimping tools for efficient production
Environmentally friendly materials used comply with EU RoHS and China RoHS directives
Related links
- Phoenix Contact Crimp Contact for use with Wire to Board Connectors
- Phoenix Contact Crimp Contact for use with PCB Connector
- Phoenix Contact Crimp Contact, HC Series
- Phoenix Contact Connector for use with Wire To Board Connectors
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
