Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 609-285
- Mfr. Part No.:
- 1967401
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£978.54
(exc. VAT)
£1,174.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £978.54 | £39.142 |
*price indicative
- RS Stock No.:
- 609-285
- Mfr. Part No.:
- 1967401
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| For Use With | Wire to Board Connectors | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector exemplifies precision and reliability in electrical connectivity. Designed within the PC 16/-ST product family, it combines robust engineering with practical usability, making it ideal for various applications. The connector's green colour assures easy identification, while its nominal cross-section of 16 mm² and rated voltage capabilities up to 1000 V ensure it meets stringent performance standards.
Meets WEEE and RoHS compliance for environmental sustainability
Allows quick and secure mounting without flanges
Features excellent conductivity due to silver contact surfaces
Encourages accurate conductor insertion with an integrated protective guide
Specifically designed to withstand extreme operating temperatures
Allows quick and secure mounting without flanges
Features excellent conductivity due to silver contact surfaces
Encourages accurate conductor insertion with an integrated protective guide
Specifically designed to withstand extreme operating temperatures
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
