Phoenix Contact Crimp Contact for use with Wire to Board Connectors
- RS Stock No.:
- 609-249
- Mfr. Part No.:
- 1340386
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£47.59
(exc. VAT)
£57.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £47.59 | £0.952 |
*price indicative
- RS Stock No.:
- 609-249
- Mfr. Part No.:
- 1340386
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Crimp Contact | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Crimp Contact | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector offers a reliable solution for connecting various electronic components efficiently. Designed with a robust crimp connection method, this connector is suitable for applications requiring a compact and low-profile design. Its intuitive locking mechanism ensures a secure connection while preventing accidental disconnections, making it ideal for environments where reliability is crucial.
Offers excellent electrical properties ensuring low contact resistance
Rated for a broad operating temperature range catering to diverse environments
Complies with DIN EN 61984 for safety and reliability
Facilitates effortless crimping with compatible tools available as accessories
Rated for a broad operating temperature range catering to diverse environments
Complies with DIN EN 61984 for safety and reliability
Facilitates effortless crimping with compatible tools available as accessories
Related links
- Phoenix Contact Crimp Contact for use with Wire to Board Connectors
- Phoenix Contact Crimp Contact for use with PCB Connector
- Phoenix Contact Crimp Contact, HC Series
- Phoenix Contact Connector for use with Wire To Board Connectors
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key