Phoenix Contact Crimp Contact for use with Wire to Board Connectors
- RS Stock No.:
- 609-185
- Mfr. Part No.:
- 1376525
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£50.37
(exc. VAT)
£60.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £50.37 | £1.007 |
*price indicative
- RS Stock No.:
- 609-185
- Mfr. Part No.:
- 1376525
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Crimp Contact | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Crimp Contact | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector is engineered for optimal performance in demanding industrial applications. This compact connector supports efficient connections and provides reliable functionality with its crimp connection method. Designed with a black housing, it integrates seamlessly into various systems while ensuring robust electrical properties. This connector is capable of managing nominal currents up to 8 A and operates under a rated voltage of 320 V, making it suitable for a wide range of electronic devices.
Tests passed certification for mechanical and environmental durability
Packaged in convenient quantities for ease of handling
Wide operating temperature range suitable for diverse environments
Intelligent design reduces the risk of accidental disconnection
Packaged in convenient quantities for ease of handling
Wide operating temperature range suitable for diverse environments
Intelligent design reduces the risk of accidental disconnection
Related links
- Phoenix Contact Crimp Contact for use with Wire to Board Connectors
- Phoenix Contact Crimp Contact for use with PCB Connector
- Phoenix Contact Crimp Contact, HC Series
- Female Crimp Contact 565 Series Wire-to-Wire Connectors
- Female Crimp Contact 570 Series Wire-to-Wire Connectors
- Male Crimp Contact 565 Series Wire-to-Wire Connectors
- Male Crimp Contact 570 Series Wire-to-Wire Connectors
- Phoenix Contact Connector for use with Wire To Board Connectors