Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 608-248
- Mfr. Part No.:
- 1704858
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£213.81
(exc. VAT)
£256.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £213.81 | £2.138 |
*price indicative
- RS Stock No.:
- 608-248
- Mfr. Part No.:
- 1704858
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| For Use With | Wire to Board Connectors | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB Connector is a meticulously crafted component designed to deliver superior performance in a compact form factor. Engineered for reliability, this connector is an essential addition to any electronic assembly, ensuring seamless connectivity in advanced applications. With a nominal cross-section of 0.5 mm² and a striking white finish, it is not only robust but also visually appealing. The connector accommodates a variety of conductor sizes, from rigid to flexible, and employs a push-in spring connection method that simplifies the installation process.
Offers high current carrying capacity catering to demanding applications in a compact layout
Features a flammability rating of V0 enhancing safety in various environments
Constructed with robust materials ensuring longevity and performance under diverse conditions
Provides a straightforward integration into existing systems thanks to its standard dimensions
Features a flammability rating of V0 enhancing safety in various environments
Constructed with robust materials ensuring longevity and performance under diverse conditions
Provides a straightforward integration into existing systems thanks to its standard dimensions
Souriau D38999 - 8DA Series
Souriau 8DA Series is the miniature screw-coupled version of MIL-DTL-38999. It will meet the performance and high resistance required in extreme environments. Shell size 03 is a compact solution up to 45% smaller in diameter than a size 9 (D38999). IP67 sealing protection when mated.
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming,(except size 3)
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming,(except size 3)
Related links
- Phoenix Contact Connector for use with Wire To Board Connectors
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
