Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 608-227
- Mfr. Part No.:
- 1790328
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£507.29
(exc. VAT)
£608.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £507.29 | £10.146 |
*price indicative
- RS Stock No.:
- 608-227
- Mfr. Part No.:
- 1790328
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| For Use With | Wire to Board Connectors | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector combines advanced technology with robust engineering, making it an essential component for efficient electrical connections. Designed notably for safe and reliable integration, it features a 1.5 mm² nominal cross section alongside comprehensive safety features, ensuring optimal performance in various applications. Its innovative push-in spring connection method allows for tool-free installation, promoting ease of use during assembly.
Flexible conductor connection supports both rigid and flexible wires
RoHS compliance highlights environmental responsibility in manufacturing
Compact dimensions easily fit into dense assembly setups
RoHS compliance highlights environmental responsibility in manufacturing
Compact dimensions easily fit into dense assembly setups
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
