Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 608-211
- Mfr. Part No.:
- 1779660
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£507.36
(exc. VAT)
£608.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £507.36 | £10.147 |
*price indicative
- RS Stock No.:
- 608-211
- Mfr. Part No.:
- 1779660
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector has a nominal cross section of 2.5 mm² and comes in a green colour. It supports a nominal current of 12 A and a rated voltage of 320 V (III/2). The contact surface is made of Sn, and the connection type is socket. This connector has 4 potentials, 1 row, and 4 positions, with 4 connections in total.
Cu alloy contacts
Hot Tin plated contacts
PA insulating material
Hot Tin plated contacts
PA insulating material
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit