Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 608-146
- Mfr. Part No.:
- 1825352
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£241.61
(exc. VAT)
£289.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £241.61 | £4.832 |
*price indicative
- RS Stock No.:
- 608-146
- Mfr. Part No.:
- 1825352
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polyamide, Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polyamide, Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector redefines flexibility and reliability in electronic connections. Designed with precision, it features a nominal cross section of 2.5 mm² and a robust green housing. It boasts an impressive nominal current of 12 A and is engineered to operate at a rated voltage of 320 V. As part of the IC 2.5/-STF series, it incorporates a screw connection mechanism with a tension sleeve, ensuring secure and efficient connections. The connector features pin contact technology, making it ideal for a variety of applications.
Features a low temperature rise due to the maximum contact force
RoHS compliant ensuring it meets environmental safety standards
Provides a high degree of protection with screw locking mechanism
