Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 607-157
- Mfr. Part No.:
- 1768765
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£158.25
(exc. VAT)
£189.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £158.25 | £1.583 |
*price indicative
- RS Stock No.:
- 607-157
- Mfr. Part No.:
- 1768765
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector stands as a testament to high-quality engineering and design. Easily integrated into various applications, this connector is pivotal in establishing reliable electronic connections. Featuring a nominal cross section of 2.5 mm² and a striking green hue, it is capable of handling significant currents up to 12 A at rated voltages of 320 V. This connector is designed with meticulous attention to detail, ensuring a smooth and secure connection through its robust socket design while providing an efficient screw connection with a tension sleeve.
Offers a low temperature rise during operation ensuring safety and longevity
Manufactured from high grade materials for exceptional durability
Utilises RoHS compliant materials for environmentally friendly use
Manufactured from high grade materials for exceptional durability
Utilises RoHS compliant materials for environmentally friendly use
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch