Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 607-115
- Mfr. Part No.:
- 1835122
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£168.54
(exc. VAT)
£202.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £168.54 | £3.371 |
*price indicative
- RS Stock No.:
- 607-115
- Mfr. Part No.:
- 1835122
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Copper Alloy, Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Copper Alloy, Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to meet the demanding needs of modern electronic applications. This connector offers a robust and reliable connection, accommodating a nominal cross section of 2.5 mm² and featuring five positions for enhanced versatility. The green housing not only provides a distinctive appearance but also ensures visibility in various installations. With a nominal current rating of 12 A and a rated voltage of 320 V, this component is engineered for performance and safety.
Provides efficient electrical performance with low contact resistance
Compatible with a variety of conductor cross sections for versatile usage
Offers superior mechanical stability with a screwable flange design
Constructed from WEEE and RoHS compliant materials for environmental protection
