Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 607-098
- Mfr. Part No.:
- 1808874
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£124.53
(exc. VAT)
£149.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £124.53 | £2.491 |
*price indicative
- RS Stock No.:
- 607-098
- Mfr. Part No.:
- 1808874
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is engineered to deliver reliable connectivity with exceptional performance, tailored specifically for high-quality applications. Designed with a nominal cross section of 2.5 mm² and a striking green finish, it seamlessly integrates into various electronic circuits. Its crimp connection method ensures a secure and efficient connection, making it a go-to solution for applications requiring robust electrical transmission. This product supports a nominal current of 12 A and a rated voltage of 320 V, reinforcing its suitability for demanding industrial environments.
Offers an easy integration with existing COMBICON systems for user convenience
Promotes safety with adherence to recognised international standards
Lightweight design facilitates straightforward installation and mobility
Minimises installation time with efficient packaging and handling practices
Promotes safety with adherence to recognised international standards
Lightweight design facilitates straightforward installation and mobility
Minimises installation time with efficient packaging and handling practices
Related links
- Phoenix Contact Connector for use with Wire To Board Connectors
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips