Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 607-096
- Mfr. Part No.:
- 1808734
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£231.38
(exc. VAT)
£277.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £231.38 | £4.628 |
*price indicative
- RS Stock No.:
- 607-096
- Mfr. Part No.:
- 1808734
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| For Use With | Wire to Board Connectors | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector exemplifies reliability and efficiency in electronic connections. Designed for seamless integration in various applications, it combines optimal electrical performance with a user-friendly push-in technology, eliminating the need for specialised tools during installation. With a pitch of 5.08 mm, it accommodates a versatile range of conductor cross-sections, ensuring compatibility across diverse projects.
Compact and modular design allows for space saving solutions
Compatible with COMBICON MSTB series for versatile applications
WEEE and RoHS compliant promoting environmentally friendly usage
Compatible with COMBICON MSTB series for versatile applications
WEEE and RoHS compliant promoting environmentally friendly usage
Related links
- Phoenix Contact Connector for use with Wire To Board Connectors
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
