Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 599-203
- Mfr. Part No.:
- 1792582
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£259.89
(exc. VAT)
£311.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £259.89 | £5.198 |
*price indicative
- RS Stock No.:
- 599-203
- Mfr. Part No.:
- 1792582
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector, designed for seamless integration in various industrial applications, combines reliability with optimal electrical performance. Featuring a nominal cross-section of 2.5 mm², it ensures effective connectivity with a nominal current of 12 A and a rated voltage of 320 V. The connector is engineered for ease of use, with a screw connection method and a compact design, allowing for efficient installation in tight spaces.
Equipped with a locking clip feature to secure connections during operation
Packaged in cardboard promoting sustainability while ensuring safe delivery
Features robust material specifications that comply with WEEE and RoHS standards
