Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 567-353
- Mfr. Part No.:
- 1714304
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£587.96
(exc. VAT)
£705.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £587.96 | £11.759 |
*price indicative
- RS Stock No.:
- 567-353
- Mfr. Part No.:
- 1714304
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is engineered to provide robust connectivity solutions in a compact form factor. Designed for versatile applications, this connector supports a nominal cross section of 2.5 mm², ensuring excellent current handling capabilities up to 16 A. Its reliable screw connection with a tension sleeve secures conductors securely, minimising the risk of disconnection during operation.
Compliant with WEEE and RoHS standards ensuring environmental responsibility
Durability tested for over 50 insertion and withdrawal cycles
Compact dimensions facilitate easy installation in tight spaces
Available with various accessories to customise your installation
Durability tested for over 50 insertion and withdrawal cycles
Compact dimensions facilitate easy installation in tight spaces
Available with various accessories to customise your installation
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower