Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 567-270
- Mfr. Part No.:
- 1376626
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£58.81
(exc. VAT)
£70.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £58.81 | £1.176 |
*price indicative
- RS Stock No.:
- 567-270
- Mfr. Part No.:
- 1376626
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector offers an efficient solution for connecting crimped conductors in electronic applications. Designed with a black housing, it seamlessly integrates into various systems while providing robust electrical performance. The connector supports a nominal current of 8 A and a rated voltage of 320 V, ensuring reliability in demanding environments. Its innovative crimp connection method and snap-in locking mechanism guarantee secure and consistent connections, making it an ideal choice for automation and industrial applications.
Quick and easy installation process reduces assembly time
Durable materials ensure long lasting performance in various applications
Tested for resilience under mechanical stress ensuring reliability in challenging environments
Durable materials ensure long lasting performance in various applications
Tested for resilience under mechanical stress ensuring reliability in challenging environments
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key