Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 566-259
- Mfr. Part No.:
- 1805369
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£651.11
(exc. VAT)
£781.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £651.11 | £13.022 |
*price indicative
- RS Stock No.:
- 566-259
- Mfr. Part No.:
- 1805369
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| For Use With | Wire to Board Connectors | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector stands out for its robust design and superior functionality. Designed with a nominal cross-section of 2.5 mm² and capable of handling currents up to 12 A, this connector ensures reliable performance in demanding applications. The device excels at providing secure connections through its screw locking mechanism, preventing any inadvertent disconnections during operation. With a rated voltage of 320 V, it is suitable for a broad range of electrical projects.
Screw flange mounting method ensures enhanced mechanical stability
Rated for harsh environmental conditions with a wide operating temperature range
Mechanical testing confirms suitability for high stress applications
Designed to meet international safety standards for electrical components
Rated for harsh environmental conditions with a wide operating temperature range
Mechanical testing confirms suitability for high stress applications
Designed to meet international safety standards for electrical components
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
