Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 566-251
- Mfr. Part No.:
- 1792090
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£575.73
(exc. VAT)
£690.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £575.73 | £11.515 |
*price indicative
- RS Stock No.:
- 566-251
- Mfr. Part No.:
- 1792090
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed for efficient electrical connectivity in industrial applications. This reliable connector features an innovative screw connection with a tension sleeve, ensuring a secure and stable connection. With its green housing and compact design, the connector is suitable for various applications including automation and device connections. Its compatibility with the COMBICON connector system allows for versatile integration into existing setups.
Environmentally friendly compliant with WEEE and RoHS directives
Clearly marked contact identification enhances ease of use
Reduces installation time with straightforward mounting processes
Clearly marked contact identification enhances ease of use
Reduces installation time with straightforward mounting processes
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit