Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 566-236
- Mfr. Part No.:
- 1834987
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£585.65
(exc. VAT)
£702.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £585.65 | £11.713 |
*price indicative
- RS Stock No.:
- 566-236
- Mfr. Part No.:
- 1834987
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
Rectifier Diodes, 4A to 9A, STMicroelectronics
The Phoenix Contact PCB Connector is engineered for exceptional performance, boasting a robust design that ensures reliable connections in various applications. This specialised connector excels in functionality, making it an ideal choice for automation and industrial equipment. Its innovative features facilitate easy installation and maintenance, while also adhering to compliance standards for safety and environmental considerations.
Offers compatibility with a variety of conductor cross sections for versatility
Features a low contact resistance promoting optimal conductivity and reduced heat generation
Provides mechanical stability through a screwable flange design
Supports a wide operating temperature range accommodating various environmental conditions
Includes comprehensive documentation for ease of use and reference
Features a low contact resistance promoting optimal conductivity and reduced heat generation
Provides mechanical stability through a screwable flange design
Supports a wide operating temperature range accommodating various environmental conditions
Includes comprehensive documentation for ease of use and reference
Diodes and Rectifiers, STMicroelectronics
Related links
- Phoenix Contact Connector for use with Wire To Board Connectors
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower