Molex PCB Receptacle for use with Board-to-Board, Power
- RS Stock No.:
- 536-819
- Mfr. Part No.:
- 2195620010
- Brand:
- Molex
Subtotal (1 unit)*
£57.92
(exc. VAT)
£69.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.92 |
*price indicative
- RS Stock No.:
- 536-819
- Mfr. Part No.:
- 2195620010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Receptacle | |
| For Use With | Board-to-Board, Power | |
Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
For Use With Board-to-Board, Power | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Right Angle Plug Assembly with Guide Pins is engineered for robust connectivity in power circuit applications. Designed for reliability, this innovative connector integrates seamlessly into board to board configurations, ensuring optimal performance even under challenging environmental conditions. Its unique design features 10 power circuits that facilitate efficient data transmission and energy distribution, making it ideal for a wide range of electronic devices. The plug assembly utilises high quality materials, ensuring exceptional durability and longevity. Its compatibility with multiple part configurations enhances versatility, empowering engineers to achieve their project objectives effortlessly.
High conductivity copper construction ensures superior electrical performance
Liquid crystal polymer resin provides excellent thermal and mechanical stability
Compatible with multiple assemblies enhancing system design flexibility
Lightweight design minimizes the overall weight of electronic assemblies
Tray packaging allows for easy handling and storage during the manufacturing process
Compliant with low halogen regulations for environmentally responsible manufacturing
Liquid crystal polymer resin provides excellent thermal and mechanical stability
Compatible with multiple assemblies enhancing system design flexibility
Lightweight design minimizes the overall weight of electronic assemblies
Tray packaging allows for easy handling and storage during the manufacturing process
Compliant with low halogen regulations for environmentally responsible manufacturing
Related links
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Board-to-Board Signal
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
