Molex PCB Receptacle for use with Board-to-Board, Power
- RS Stock No.:
- 536-766
- Mfr. Part No.:
- 2195640040
- Brand:
- Molex
Subtotal (1 unit)*
£56.62
(exc. VAT)
£67.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 999,999,996 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £56.62 |
*price indicative
- RS Stock No.:
- 536-766
- Mfr. Part No.:
- 2195640040
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Accessory Type | PCB Receptacle | |
For Use With | Board-to-Board, Power | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
For Use With Board-to-Board, Power | ||
- COO (Country of Origin):
- MY
The Molex Right-Angle Receptacle Assembly without Guide Receiver is designed for board-to-board power applications. It features high conductivity copper for the metal components, gold plating on mating surfaces, and tin plating on terminations. The housing is made from liquid crystal polymer resin. This assembly operates reliably within a temperature range of -40°C to +125°C.
Eu RoHS compliant
Low halogen
Comes with durability of 200 cycles
Polarized to mating part
Polarized to PCB
Low halogen
Comes with durability of 200 cycles
Polarized to mating part
Polarized to PCB
Related links
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Board-to-Board Signal
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m