Molex PCB Receptacle for use with Board-to-Board, Power
- RS Stock No.:
- 536-169
- Mfr. Part No.:
- 2195640003
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£21.04
(exc. VAT)
£25.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £21.04 |
10 + | £19.36 |
*price indicative
- RS Stock No.:
- 536-169
- Mfr. Part No.:
- 2195640003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Accessory Type | PCB Receptacle | |
For Use With | Board-to-Board, Power | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
For Use With Board-to-Board, Power | ||
- COO (Country of Origin):
- MY
The Molex Right-Angle Receptacle Assembly with Guide Receivers is designed for board-to-board power applications. It supports a maximum current of 130.0A per contact and a maximum voltage of 125V. The guide receivers ensure accurate alignment with the mating part. Operating reliably in temperatures from -40°C to +125°C, the assembly features high conductivity copper for metal components, gold plating on mating surfaces, tin plating on terminations, and a liquid crystal polymer resin for structural integrity.
Eu RoHS compliant
Low halogen
Comes with durability of 200 cycles
Polarized to mating part
Polarized to PCB
Low halogen
Comes with durability of 200 cycles
Polarized to mating part
Polarized to PCB
Related links
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Board-to-Board Signal
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m