Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 535-359
- Mfr. Part No.:
- 1808624
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£476.97
(exc. VAT)
£572.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £476.97 | £9.539 |
*price indicative
- RS Stock No.:
- 535-359
- Mfr. Part No.:
- 1808624
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| For Use With | Wire to Board Connectors | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed for versatility and reliability in demanding applications. Boasting a nominal cross-section of 2.5 mm², this connector is characterised by a striking green colour and robust construction, ensuring optimal performance across various environmental conditions. Equipped with a push-in spring connection method, it enables a quick and tool-free installation, thereby reducing assembly time.
Environmentally friendly compliant with both EU RoHS and China RoHS regulations
Snap in locking provides extra protection against accidental disconnections
Accommodates a wide range of conductor cross sections for flexible use
Packaging is efficient offered in units of 50 for bulk purchasing
Snap in locking provides extra protection against accidental disconnections
Accommodates a wide range of conductor cross sections for flexible use
Packaging is efficient offered in units of 50 for bulk purchasing
Related links
- Phoenix Contact Connector for use with Wire To Board Connectors
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
