TE Connectivity Receptacle for use with PCB Connector

Subtotal (1 pack of 400 units)*

£149.77

(exc. VAT)

£179.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£149.77£0.374

*price indicative

RS Stock No.:
509-931
Mfr. Part No.:
4-1971773-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Receptacle

For Use With

PCB Connector

COO (Country of Origin):
CN
The TE Connectivity Housing plug crimp connector is engineered for reliable wire-to-wire connections, adhering to stringent UL 94V-0 flammability standards. Designed as part of the Power Triple Lock series, this versatile connector features a 3-position configuration with a compact 6 mm centreline. Its robust PBT GF material ensures durability while withstanding harsh operational conditions. Whether for powering applications or general connectivity, this plug connector promises secure performance. The connector's cable exit angle of 180° accommodates diverse installation requirements, making it a suitable choice for a wide range of electronic devices. With a rating of up to 600 VAC for operating voltage, this component excels in various industrial settings, ensuring that operational efficiency and safety are paramount.

Compact design optimises space in crowded assemblies
Durable construction withstands harsh environmental conditions
180° cable exit provides flexibility in installation
Excellent electrical characteristics for reliable connections
Certification compliance assures quality and safety
Seamless integration with existing Power Triple Lock series components