TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 504-922
- Mfr. Part No.:
- 2-1969612-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£216.24
(exc. VAT)
£259.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £216.24 | £0.541 |
*price indicative
- RS Stock No.:
- 504-922
- Mfr. Part No.:
- 2-1969612-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Housing | |
For Use With | Connectors | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
For Use With Connectors | ||
- COO (Country of Origin):
- TW
The TE Connectivity Housing connector is designed with precision and versatility in mind, offering dependable performance in various applications. It accommodates a robust crimp termination method for a secure connection, enabling seamless wire-to-wire configurations. Compliant with industry-leading standards, it ensures excellent protective qualities against environmental factors, while also meeting stringent safety requirements. This connector boasts a natural colour and is crafted from durable Nylon 6/6 material, ensuring longevity and reliability in demanding conditions. With its compact design and optimal spacing, it effectively supports efficient electrical transfer, making it a perfect choice for a multitude of electrical interfaces.
Ideal for wire-to-wire configuration, ensuring flexibility in electrical applications
Natural colour enhances aesthetic integration in various settings
Constructed with Nylon 6/6 for superior durability and heat resistance
Designed for a 600 VAC operating voltage, ensuring safety and efficiency
Features a 24-position capacity, accommodating a wide range of systems
Compact dimensions facilitate space-saving installations and ease of use
Complies with UL 94V-0 flammability rating for increased safety assurance
Tested against environmental standards for guaranteed reliability in diverse conditions
Natural colour enhances aesthetic integration in various settings
Constructed with Nylon 6/6 for superior durability and heat resistance
Designed for a 600 VAC operating voltage, ensuring safety and efficiency
Features a 24-position capacity, accommodating a wide range of systems
Compact dimensions facilitate space-saving installations and ease of use
Complies with UL 94V-0 flammability rating for increased safety assurance
Tested against environmental standards for guaranteed reliability in diverse conditions