Phoenix Contact PCB connector
- RS Stock No.:
- 497-159
- Mfr. Part No.:
- 1334224
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
£642.83
(exc. VAT)
£771.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £642.83 | £1.286 |
*price indicative
- RS Stock No.:
- 497-159
- Mfr. Part No.:
- 1334224
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | PCB connector | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type PCB connector | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector is designed for SFP and SFP+ transceivers. It features a robust construction with a gold coating on the contact points, ensuring high-quality connections and durability. This connector is ideal for various industrial and commercial applications.
Moisture Sensitive Level 1
SMD Process
Number of positions 20
UL 94 V0 Flammability rating
SMD Process
Number of positions 20
UL 94 V0 Flammability rating
Related links
- Phoenix Contact PCB Connector
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m