Molex Connector for use with SlimStack
- RS Stock No.:
- 482-274
- Mfr. Part No.:
- 53309-3670
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£2,119.82
(exc. VAT)
£2,543.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,119.82 | £2.12 |
*price indicative
- RS Stock No.:
- 482-274
- Mfr. Part No.:
- 53309-3670
- Brand:
- Molex
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
| Brand | Molex | |
| Accessory Type | Connector | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board connector embodies advanced engineering for seamless connectivity, specifically designed for applications requiring precision and reliability. With a compact 0.80mm pitch, it effortlessly facilitates high-density circuit configurations. The right-angle orientation allows for streamlined integration into constrained spaces, making it an excellent choice for modern electronic assemblies. Constructed from premium materials, this connector ensures durability, sustaining up to 30 mating cycles without compromise. The high-temperature thermoplastic resin enhances its resilience against harsh operational conditions, while the meticulously engineered metal components deliver superior electrical performance.
Premium materials provide enhanced electrical conductivity
Designed to facilitate easy mating and demating processes
Complies with stringent industry standards for reliability
Supports a maximum current of 0.5A, ensuring efficient power transmission
Surface mount termination interfaces enhance design flexibility
Designed to facilitate easy mating and demating processes
Complies with stringent industry standards for reliability
Supports a maximum current of 0.5A, ensuring efficient power transmission
Surface mount termination interfaces enhance design flexibility
Related links
- Molex Connector for use with SlimStack
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle