TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 481-694
- Mfr. Part No.:
- 4-179228-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 1500 units)*
£151.54
(exc. VAT)
£181.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 666,666,666 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £151.54 | £0.101 |
*price indicative
- RS Stock No.:
- 481-694
- Mfr. Part No.:
- 4-179228-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Receptacle | |
For Use With | PCB Connector | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle is meticulously engineered for both wire-to-board and wire-to-wire applications, providing exceptional versatility for a wide range of electronic connections. Designed with a focus on safety, it features a UL 94V-0 flammability rating, ensuring it meets stringent safety standards. With the capability to accommodate three positions, this connector promises reliable performance across various connectivity needs. Crafted from durable thermoplastic, it withstands challenging environments, maintaining integrity throughout its service life. The compact dimensions and thoughtful design facilitate seamless installation without compromising on functionality, making it an essential component for modern applications in power and signal circuits.
Offers a reliable crimp connection for enhanced performance
Compact design allows for efficient use of space in assemblies
Thermoplastic construction provides durability and longevity
Suitable for a wide operational temperature range for versatile applications
Meets rigorous industry standards for safety and compliance
Effortlessly integrates into diverse electronic systems for seamless connectivity
User-friendly installation promotes quick and efficient setups
Compact design allows for efficient use of space in assemblies
Thermoplastic construction provides durability and longevity
Suitable for a wide operational temperature range for versatile applications
Meets rigorous industry standards for safety and compliance
Effortlessly integrates into diverse electronic systems for seamless connectivity
User-friendly installation promotes quick and efficient setups