TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 481-683
- Mfr. Part No.:
- 3-640470-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 3700 units)*
£511.16
(exc. VAT)
£613.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £511.16 | £0.138 |
*price indicative
- RS Stock No.:
- 481-683
- Mfr. Part No.:
- 3-640470-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Receptacle | |
For Use With | PCB Connector | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector assembly represents a pinnacle of engineering, specifically designed for wire-to-board applications. Sporting an insulation displacement connector (IDC) style, this product is adept at ensuring secure and efficient connections in a variety of settings. It is not just a functional component
it embodies a sophisticated design that accommodates stranded wire types while offering a robust assembly for optimal performance. With its prominent blue housing and well-thought-out characteristics, this connector assembly is an ideal choice for professionals seeking reliability and precision in electrical configurations. Tailored for various applications, it excels in environments ranging from industrial to consumer electronics, ensuring that connectivity remains uninterrupted and stable.
Receptacle type guarantees a secure fit
Locking ramp mechanism enhances mating retention
Optimised for compatibility with stranded wire types
Operation temperatures range from -55 to 105 °C for versatility
Designed for minimal insertion force, promoting ease of use
Made with low halogen materials for environmental safety
Fully compliant with EU RoHS and REACH regulations
Facilitates a streamlined assembly process through insulation displacement method
Single-row configuration optimises space in compact designs
Locking ramp mechanism enhances mating retention
Optimised for compatibility with stranded wire types
Operation temperatures range from -55 to 105 °C for versatility
Designed for minimal insertion force, promoting ease of use
Made with low halogen materials for environmental safety
Fully compliant with EU RoHS and REACH regulations
Facilitates a streamlined assembly process through insulation displacement method
Single-row configuration optimises space in compact designs