TE Connectivity Housing for use with AMP
- RS Stock No.:
- 481-039
- Mfr. Part No.:
- 54483-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£149.97
(exc. VAT)
£179.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £149.97 | £9.998 |
*price indicative
- RS Stock No.:
- 481-039
- Mfr. Part No.:
- 54483-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Housing | |
For Use With | AMP | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
For Use With AMP | ||
- COO (Country of Origin):
- MX
The TE Connectivity Housing connector is engineered for reliable, high-performance connections in a variety of applications. Designed with versatility in mind, it accommodates crimp and solder termination methods, providing adaptability for different wiring needs. The secure plug and receptacle design ensures solid contact retention, while its robust construction from nylon materials guarantees durability in demanding environments. With a UL 94V-0 flammability rating, this connector meets stringent safety standards, making it ideal for powering essential circuitry. The practical layout features a compact footprint, allowing for efficient space management in tight installations. Whether you're dealing with power signalling or complex wiring setups, this housing connector delivers exceptional performance and reliability, catering to both industrial and commercial requirements.
Rated for operating temperatures ranging from -40 to 75 °C
Offers a panel mount connector type for easy integration into systems
Meets rigorous safety standards, including CSA and UL certifications
Features a low halogen content to support environmental compliance
Supports up to 31 A current rating for efficient power delivery
Designed for wire-to-wire connectivity, enhancing installation flexibility
Offers a panel mount connector type for easy integration into systems
Meets rigorous safety standards, including CSA and UL certifications
Features a low halogen content to support environmental compliance
Supports up to 31 A current rating for efficient power delivery
Designed for wire-to-wire connectivity, enhancing installation flexibility