TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 479-931
- Mfr. Part No.:
- 3-640601-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£226.75
(exc. VAT)
£272.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £226.75 | £0.227 |
*price indicative
- RS Stock No.:
- 479-931
- Mfr. Part No.:
- 3-640601-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Receptacle | |
For Use With | PCB Connector | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly offers an efficient and reliable insulation displacement design, ideal for wire-to-board applications. Designed to facilitate seamless connections, this product features a receptacle configuration that assures secure mating without the complexities often associated with traditional connectors. With its robust build quality, it is suitable for environments ranging from -55 to 105°C, making it a versatile choice for various industrial settings. Its easy installation process enhances productivity while ensuring that electrical parameters remain stable. Not only does it support stranded discrete wire types, but it also guarantees effective performance under high voltage conditions. This connector is crafted from durable materials, ensuring longevity and consistent reliability throughout its lifecycle.
Designed for applications requiring an effective wire-to-board connection
Offers a receptacle type ensuring compatibility with a variety of mating connectors
Constructed to handle temperatures from -55 to 105 °C for versatile usage
Utilises a reliable locking ramp for enhanced mating retention
Features an insulation displacement termination method for quick and stress-free installation
Manufactured from nylon, providing strength and resilience in demanding environments
Facilitates a seamless connection with low insertion and extraction forces
Supports a maximum contact current rating of 7A, suitable for power applications
Compliant with multiple industry standards for guaranteed safety and reliability
Available in vibrant colour options, enhancing visibility during installation
Offers a receptacle type ensuring compatibility with a variety of mating connectors
Constructed to handle temperatures from -55 to 105 °C for versatile usage
Utilises a reliable locking ramp for enhanced mating retention
Features an insulation displacement termination method for quick and stress-free installation
Manufactured from nylon, providing strength and resilience in demanding environments
Facilitates a seamless connection with low insertion and extraction forces
Supports a maximum contact current rating of 7A, suitable for power applications
Compliant with multiple industry standards for guaranteed safety and reliability
Available in vibrant colour options, enhancing visibility during installation