TE Connectivity Pin Contact for use with Wire And Cable

Subtotal (1 reel of 4500 units)*

£7,230.37

(exc. VAT)

£8,676.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£7,230.37£1.607

*price indicative

RS Stock No.:
479-272
Mfr. Part No.:
179322-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Pin Contact

For Use With

Wire And Cable

COO (Country of Origin):
JP
The TE Connectivity pin/tab contact represents a cutting-edge connection solution designed for robust performance in demanding applications. Engineered to accommodate wire sizes ranging from 24 to 20 AWG, this versatile component is capable of handling an operating voltage of up to 250 VAC, ensuring reliability in power and signal transmission. The contact is constructed from high-quality copper alloy and features gold plating for superior conductivity, while the distinctive crimp termination method guarantees secure and efficient connections. With a temperature operating range from -30 to 105 °C, it is suitable for a wide array of environments, making it an ideal choice for various industries, including telecommunications and automotive. This product not only meets but exceeds compliance standards, assuring users of its outstanding quality and performance.

Constructed from durable copper alloy for enhanced longevity
Features gold plating for optimum conductivity and corrosion resistance
Supports a wide array of wire sizes, enhancing versatility in application
Employs crimp termination for secure and reliable connections
Designed to operate in extreme temperatures, ensuring reliability across various environments
Complies with key industry standards for safety and environmental responsibilities
Packaging includes a convenient reel method for efficient handling and deployment
Ideal for both power and signal applications, enhancing its usability