TE Connectivity Housing for use with Wire And Cable
- RS Stock No.:
- 479-113
- Mfr. Part No.:
- 1-794953-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 800 units)*
£191.00
(exc. VAT)
£229.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £191.00 | £0.239 |
*price indicative
- RS Stock No.:
- 479-113
- Mfr. Part No.:
- 1-794953-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Housing | |
For Use With | Wire And Cable | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
For Use With Wire And Cable | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing plug connector is expertly engineered for crimp termination, providing a reliable interface between wire-to-panel and wire-to-wire configurations. With 12 positions and a 4.2 mm centreline, this connector is designed to meet stringent safety standards, including UL 94V-2, ensuring superb durability in various applications. Its compact size and rectangular form factor contribute to efficient space utilisation in complex wiring environments. Crafted from high-quality nylon, the housing promotes resilience against challenging conditions while maintaining optimal functionality. It is ideal for power and signal circuit applications, making it an excellent choice for both commercial and industrial uses, where quality and performance are paramount. Experience ease of installation and superior performance with this robust connector solution.
Designed for secure crimp termination to ensure a strong connection
Facilitates both wire-to-panel and wire-to-wire configurations
Constructed from resilient nylon for enhanced durability
Optimised for efficient space usage in confined wiring setups
Compatible with a wide range of wire gauges to fit diverse applications
Provides reliable performance across varied operational temperatures
Incorporates features meeting UL safety standards for peace of mind
Compact dimensions allow for seamless integration into existing systems
Low halogen content ensures compliance with environmental regulations
Ideal for use in power and signal circuits in various industries
Facilitates both wire-to-panel and wire-to-wire configurations
Constructed from resilient nylon for enhanced durability
Optimised for efficient space usage in confined wiring setups
Compatible with a wide range of wire gauges to fit diverse applications
Provides reliable performance across varied operational temperatures
Incorporates features meeting UL safety standards for peace of mind
Compact dimensions allow for seamless integration into existing systems
Low halogen content ensures compliance with environmental regulations
Ideal for use in power and signal circuits in various industries