TE Connectivity Board for use with PCB Connectors
- RS Stock No.:
- 477-363
- Mfr. Part No.:
- 148417-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£154.13
(exc. VAT)
£184.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £154.13 | £19.266 |
*price indicative
- RS Stock No.:
- 477-363
- Mfr. Part No.:
- 148417-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Board | |
For Use With | PCB Connectors | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Board | ||
For Use With PCB Connectors | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle connector embodies cutting-edge engineering, designed for board-to-board applications with a 2.54 mm centreline. This connector supports a robust vertical orientation, modified for seamless integration into various printed circuit board configurations. Its three-row structure contains 26 columns, ensuring an efficient arrangement for both power and signal transmission. Compliance with industry standards guarantees reliability, while features like plated nickel contacts enhance durability and performance. With an operational temperature range spanning from -55 to 105 °C, it is well-suited for diverse environmental conditions. The receptacle is an essential component for industries that demand the utmost precision and connectivity integrity.
Offers exceptional mating retention to ensure stability
Constructed with thermoplastic housing for enhanced durability
Integrates a through-hole press-fit termination method for secure PCB attachment
Designed with features to accommodate a vertical PCB mount orientation
Provides easy compatibility with EUROCARD TYPE M connectors
Delivers a reliable connection for both power and signal applications
Features effective PCB mount retention mechanisms to prevent loosening
Constructed with thermoplastic housing for enhanced durability
Integrates a through-hole press-fit termination method for secure PCB attachment
Designed with features to accommodate a vertical PCB mount orientation
Provides easy compatibility with EUROCARD TYPE M connectors
Delivers a reliable connection for both power and signal applications
Features effective PCB mount retention mechanisms to prevent loosening