TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 477-348
- Mfr. Part No.:
- 3-641190-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 65 units)*
£164.96
(exc. VAT)
£197.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £164.96 | £2.538 |
*price indicative
- RS Stock No.:
- 477-348
- Mfr. Part No.:
- 3-641190-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Receptacle | |
For Use With | PCB Connector | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector assembly is specifically designed for insulation displacement applications, allowing seamless wire-to-board connections. This product excels in meeting the demands of modern electronic systems, ensuring reliable performance within a compact footprint. Featuring a receptacle design for MTA 100, it accommodates a vast array of wire types and gauges, making it an ideal choice for various industries. The assembly incorporates advanced materials and engineering, which promote durability while maintaining high electrical performance. With a focus on user-friendly installation, it offers a secure and efficient mating structure, ideal for enhancing overall connectivity in complex assemblies.
Receptacle design ensures a robust connection
Insulation displacement mechanism simplifies wire termination
Compatible with stranded discrete wire types
Normal insertion force type aids in user convenience
Locking ramp-type retention enhances contact stability
High operating voltage rating ensures safety in varied applications
Versatile mounting type allows for flexible installations
Extensive operating temperature range accommodates diverse environments
Constructed from nylon 6/6 for enhanced durability and resilience
Compliant with major industry standards, ensuring reliability
Convenient packaging quantity streamlines inventory management
Insulation displacement mechanism simplifies wire termination
Compatible with stranded discrete wire types
Normal insertion force type aids in user convenience
Locking ramp-type retention enhances contact stability
High operating voltage rating ensures safety in varied applications
Versatile mounting type allows for flexible installations
Extensive operating temperature range accommodates diverse environments
Constructed from nylon 6/6 for enhanced durability and resilience
Compliant with major industry standards, ensuring reliability
Convenient packaging quantity streamlines inventory management