TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 477-174
- Mfr. Part No.:
- 3-641218-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£193.42
(exc. VAT)
£232.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £193.42 | £2.418 |
*price indicative
- RS Stock No.:
- 477-174
- Mfr. Part No.:
- 3-641218-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Receptacle | |
For Use With | PCB Connector | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly exemplifies innovation in insulation displacement (IDC) technology, offering reliable integration for various wire-to-board applications. Designed specifically for the MTA 156 series, it provides seamless connectivity with a robust connection that simplifies installation and ensures durability. The receptacle type assembly stands out with its efficient design, making it ideal for those requiring consistent electrical performance. With its 90° cable exit angle and lightweight nylon housing, it is built to accommodate the stringent demands of modern electrical systems without compromising on quality. Its versatility and high-performance characteristics make it suitable for a broad range of industries, ensuring that users benefit from an unprecedented combination of safety and efficiency in every application.
Compatible with stranded discrete wire types for flexibility in usage
Incorporates a locking ramp for enhanced mating retention and security
Offers a compact footprint, facilitating easy installation in tight spaces
Utilises low halogen materials, aligning with environmental safety standards
Features a 90° cable exit angle for streamlined installation and space optimisation
Designed for a wide operating temperature range to maintain performance under extreme conditions
Meets various industry standards for reliability and safety compliance
Available in bulk packaging quantities for cost-effective procurement
Incorporates a locking ramp for enhanced mating retention and security
Offers a compact footprint, facilitating easy installation in tight spaces
Utilises low halogen materials, aligning with environmental safety standards
Features a 90° cable exit angle for streamlined installation and space optimisation
Designed for a wide operating temperature range to maintain performance under extreme conditions
Meets various industry standards for reliability and safety compliance
Available in bulk packaging quantities for cost-effective procurement