TE Connectivity PCB Terminal Block for use with Connectors
- RS Stock No.:
- 474-438
- Mfr. Part No.:
- 1986775-8
- Brand:
- TE Connectivity
Subtotal (1 box of 25 units)*
£183.20
(exc. VAT)
£219.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £183.20 | £7.328 |
*price indicative
- RS Stock No.:
- 474-438
- Mfr. Part No.:
- 1986775-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | PCB Terminal Block | |
For Use With | Connectors | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type PCB Terminal Block | ||
For Use With Connectors | ||
- COO (Country of Origin):
- IT
The TE Connectivity 8-position PCB terminal block is an excellent choice for reliable wire-to-component connections, designed specifically for high-performance applications. With a compact design featuring a 5.08 mm centreline, it facilitates easy integration into various circuit configurations while ensuring optimal signal and power transfer. The two-row layout, complemented by a 90° wire entry angle, significantly enhances accessibility and organisation within compact enclosures. This terminal block is built to accommodate a range of wire sizes, from 20 to 1 AWG, ensuring flexibility across multiple applications. Its robust construction is suitable for demanding environments, making it a dependable component in any electronic assembly.
Designed for wire-to-component applications, offering exceptional versatility
Side-entry wire configuration simplifies installation in tight spaces
Supports both through-hole solder and push-in spring terminal connections
Constructed with a low halogen material for environmental compliance
Capable of operating efficiently across a wide temperature range
Vertical orientation aids in effective heat dissipation during operation
Equipped with tin-plated contacts to enhance reliability and conductivity
Board mount design ensures stable placement within various circuit boards
Compliant with EU RoHS and REACH directives for eco-friendliness
Compatible with a variety of existing TE components for seamless upgrades
Side-entry wire configuration simplifies installation in tight spaces
Supports both through-hole solder and push-in spring terminal connections
Constructed with a low halogen material for environmental compliance
Capable of operating efficiently across a wide temperature range
Vertical orientation aids in effective heat dissipation during operation
Equipped with tin-plated contacts to enhance reliability and conductivity
Board mount design ensures stable placement within various circuit boards
Compliant with EU RoHS and REACH directives for eco-friendliness
Compatible with a variety of existing TE components for seamless upgrades