TE Connectivity Housing for use with Power Double Lock
- RS Stock No.:
- 473-138
- Mfr. Part No.:
- 1747050-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 700 units)*
£152.42
(exc. VAT)
£182.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £152.42 | £0.218 |
*price indicative
- RS Stock No.:
- 473-138
- Mfr. Part No.:
- 1747050-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Housing | |
For Use With | Power Double Lock | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
For Use With Power Double Lock | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing connector is designed for crimping applications in wire-to-board systems, showcasing a robust tin plating finish that ensures longevity and reliability. This model offers versatile use, seamlessly integrating into various setups with its compact and efficient design. Engineered to meet high-performance standards, it supports both power and signal circuits, making it ideal for demanding environments. UL 94V-0 certified, this connector is built to withstand rigorous operational conditions, ensuring safety and durability in mechanical and electronic applications. It features compatibility with a range of wire sizes, accommodating diverse project needs with ease. Suitable for use in multiple sectors, this cutting-edge housing connector is an essential component for efficient connectivity.
Designed for seamless integration into wire-to-board applications
Tin plating enhances durability and resistance to corrosion
Supports both power and signal applications for versatility
UL 94V-0 certified for improved safety in demanding environments
Accommodates a range of wire sizes for versatile usage
Compact design ensures efficient space utilisation in assemblies
Mechanical strength provides reliable performance under stress
Free-hanging cable mount type allows flexibility in installation
Engineered to operate within a broad temperature range for adaptability
Tin plating enhances durability and resistance to corrosion
Supports both power and signal applications for versatility
UL 94V-0 certified for improved safety in demanding environments
Accommodates a range of wire sizes for versatile usage
Compact design ensures efficient space utilisation in assemblies
Mechanical strength provides reliable performance under stress
Free-hanging cable mount type allows flexibility in installation
Engineered to operate within a broad temperature range for adaptability