Molex Receptacle for use with SlimStack

Subtotal (1 reel of 600 units)*

£158.37

(exc. VAT)

£190.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£158.37£0.264

*price indicative

RS Stock No.:
472-147
Distrelec Article No.:
304-56-534
Mfr. Part No.:
505066-0620
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Receptacle

Product Type

PCB Connector

For Use With

SlimStack

Standards/Approvals

RoHS

Series

505066

COO (Country of Origin):
JP
The Molex BTB Receptacle is a Compact surface-mount connector. It features a 0.35 mm pitch and includes solder tabs for improved mechanical stability during mounting. Ideal for high-density electronic designs, this receptacle ensures reliable board-to-board connections in space-constrained applications.

RoHS compliant

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy