Molex Connector for use with SlimStack
- RS Stock No.:
- 469-858
- Mfr. Part No.:
- 52901-0974
- Brand:
- Molex
Subtotal (1 reel of 440 units)*
£1,707.97
(exc. VAT)
£2,049.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,707.97 | £3.882 |
*price indicative
- RS Stock No.:
- 469-858
- Mfr. Part No.:
- 52901-0974
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board connector is designed for efficient and reliable connections in compact spaces. This product offers a 0.635mm pitch, ensuring optimal conductivity and performance for modern electronic applications. Ideal for a variety of uses, it promises robust durability with a mated height range of 12.00 to 16.00mm and is suitable for surface mount termination. The connector's versatile features, combined with high-quality materials, make it a pivotal component in enhancing signal integrity while maintaining a low-profile design. With 90 circuits, this connector caters to demanding applications, ensuring seamless assembly in a range of devices. Moreover, its low-halogen construction enhances environmental compliance without compromising on functionality, making it an excellent choice for sustainable manufacturing.
Features vacuum pick-up area for automated assembly
UL certified for enhanced safety standards
Mates with various slimstack plugs for flexible connectivity options
Low-halogens per IEC 61249-2-21 promote eco-friendly manufacturing
Durable design tolerates up to 50 mating cycles for longevity
UL certified for enhanced safety standards
Mates with various slimstack plugs for flexible connectivity options
Low-halogens per IEC 61249-2-21 promote eco-friendly manufacturing
Durable design tolerates up to 50 mating cycles for longevity
Related links
- Molex Connector for use with SlimStack
- Connector for use with SlimStack
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
