Molex Connector for use with SlimStack
- RS Stock No.:
- 469-807
- Mfr. Part No.:
- 53309-1870
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£1,238.85
(exc. VAT)
£1,486.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £1,238.85 | £1.239 |
*price indicative
- RS Stock No.:
- 469-807
- Mfr. Part No.:
- 53309-1870
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Accessory Type | Connector | |
For Use With | SlimStack | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board connector offers an efficient and compact solution for modern electronic applications, ensuring reliable connectivity with a sleek design. Featuring a 0.80mm pitch, this connector is engineered to facilitate superior performance in tight spaces, making it an ideal choice for next-generation devices. With a 5.65mm mated height and 18 circuits, this versatile component supports various configurations while maintaining an active status in the market. Crafted from high-temperature thermoplastic and phosphor bronze materials, this connector promises both durability and strength, while its surface mount termination style enables easy integration into diverse PCB layouts. Perfect for applications requiring high precision in signal transmission, this connector stands out as a premium choice in the board-to-board connector category.
Fully shrouded design ensures protection against accidental disconnections
Surface mount interface facilitates straightforward PCB integration
Natural resin colour offers a sleek appearance while blending seamlessly with custom designs
Compatibility with multiple mating parts enhances flexibility for various applications
Durable construction supports up to 30 mating cycles for consistent performance
Surface mount interface facilitates straightforward PCB integration
Natural resin colour offers a sleek appearance while blending seamlessly with custom designs
Compatibility with multiple mating parts enhances flexibility for various applications
Durable construction supports up to 30 mating cycles for consistent performance
Related links
- Molex Connector for use with SlimStack
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package