TE Connectivity Cap for use with Power Triple Lock
- RS Stock No.:
- 468-120
- Mfr. Part No.:
- 1-1971771-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 800 units)*
£192.22
(exc. VAT)
£230.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £192.22 | £0.24 |
*price indicative
- RS Stock No.:
- 468-120
- Mfr. Part No.:
- 1-1971771-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Cap | |
For Use With | Power Triple Lock | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Cap | ||
For Use With Power Triple Lock | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cutting-edge product from the Power Triple Lock series is designed with both performance and reliability in mind. Engineered to meet diverse electrical connection requirements, this component ensures efficient power transfer and secure connections. Its robust design makes it suitable for a variety of applications, from automotive to industrial settings, providing exceptional versatility. With a commitment to quality and compliance, this product meets stringent EU directives, reflecting a focus on safety and environmental standards. Embrace innovation with this reliable solution, designed to enhance your operational efficiency and drive success in your projects.
Optimised for easy installation and maintenance
Delivers superior electrical performance in various environments
Features a lightweight design that does not compromise on strength
Constructed to withstand standard temperature ranges for prolonged use
Supports compliance with key EU directives focusing on sustainability
Flexible connectivity options cater to diverse application needs
Part of a well regarded series that embodies quality and engineering excellence
Delivers superior electrical performance in various environments
Features a lightweight design that does not compromise on strength
Constructed to withstand standard temperature ranges for prolonged use
Supports compliance with key EU directives focusing on sustainability
Flexible connectivity options cater to diverse application needs
Part of a well regarded series that embodies quality and engineering excellence