TE Connectivity Board for use with PCB Connectors
- RS Stock No.:
- 467-806
- Mfr. Part No.:
- 1469286-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 8 units)*
£170.22
(exc. VAT)
£204.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 + | £170.22 | £21.278 |
*price indicative
- RS Stock No.:
- 467-806
- Mfr. Part No.:
- 1469286-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Board | |
For Use With | PCB Connectors | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Board | ||
For Use With PCB Connectors | ||
- COO (Country of Origin):
- US
The TE Connectivity connector is designed for high-speed backplane applications, showcasing an exceptional engineering feat that combines reliability with outstanding performance. Its fully shrouded design ensures robust connectivity while maintaining an efficient footprint on printed circuit boards. Crafted from durable phosphor bronze and encased in a low halogen polyester housing, this connector is engineered to withstand the rigours of modern electronic demands. Operating at voltages up to 250 VAC, it ensures seamless signal transmission at data rates of up to 12 Gb/s, making it ideal for todays fast-paced communication environments.
Engineered for exceptional speed and reliability in high-speed applications
Protective shroud design minimises interference and enhances connector integrity
Utilises a right-angle orientation for space efficiency in compact layouts
Constructed from high-quality materials for superior durability
Polarisation aids in preventing mating errors during installation
Designed to adhere to stringent industry standards for safety and performance
Low halogen content indicates environmental consideration without compromising quality
Offers a comprehensive solution with 96 positions to support complex configurations
Compatible with various PCB termination methods for flexible integration
Protective shroud design minimises interference and enhances connector integrity
Utilises a right-angle orientation for space efficiency in compact layouts
Constructed from high-quality materials for superior durability
Polarisation aids in preventing mating errors during installation
Designed to adhere to stringent industry standards for safety and performance
Low halogen content indicates environmental consideration without compromising quality
Offers a comprehensive solution with 96 positions to support complex configurations
Compatible with various PCB termination methods for flexible integration