3M Strain Relief for use with PCB
- RS Stock No.:
- 455-786
- Mfr. Part No.:
- 3448-89126
- Brand:
- 3M
Subtotal (1 pack of 1000 units)*
£242.29
(exc. VAT)
£290.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £242.29 | £0.242 |
*price indicative
- RS Stock No.:
- 455-786
- Mfr. Part No.:
- 3448-89126
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Strain Relief | |
| Accessory Type | Strain Relief | |
| For Use With | PCB | |
| Colour | Grey | |
| Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 891 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Strain Relief | ||
Accessory Type Strain Relief | ||
For Use With PCB | ||
Colour Grey | ||
Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Standards/Approvals UL 94 V-0 | ||
Series 891 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M Strain Relief Component Designed for a 26-Position IDC Socket Connector.
Packaging Bag
Related links
- 3M Strain Relief for use with PCB
- 3M Strain Relief Clip for use with 891 Series
- 3M Strain Relief Clip for use with 3000 Series
- 3M Strain Relief for use with Plug
- 3M Strain Relief Clip For Use With 8300 Series
- 3M Strain Relief
- 3M Strain Relief for use with Wiremount Plugs
- 3M Strain Relief for use with 3000 Series Sockets